Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3906TACopy
Manufacturer Standard Lead Time21 weeks
Order Code2453753
Your Part Number
1,824 In Stock
2,300 more incoming. You can reserve stock now
1,824 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.845 (CNY0.9548) |
| 500+ | CNY0.629 (CNY0.7108) |
| 1000+ | CNY0.554 (CNY0.626) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.90 (CNY7.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3906TACopy
Manufacturer Standard Lead Time21 weeks
Order Code2453753
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current999mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3906TA is a PNP Bipolar Transistor designed for general-purpose amplifier and switching applications at collector currents of 10 to 100mA.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
999mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2N3906TA
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
