Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3904BUCopy
Manufacturer Standard Lead Time23 weeks
Order Code1700648
Your Part Number
104,444 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
32,888 Delivery in 3-4 Business Days(SG stock)
62,168 Delivery in 5-6 Business Days(UK stock)
9,384 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.584 (CNY0.6599) |
| 1000+ | CNY0.457 (CNY0.5164) |
| 5000+ | CNY0.448 (CNY0.5062) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.55 (CNY11.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3904BUCopy
Manufacturer Standard Lead Time23 weeks
Order Code1700648
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3904BU is a NPN Transistor for general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier.
- 200°C/W Thermal Resistance, Junction-to-Ambient
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2N3904BU
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
