Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SV264-TL-ECopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2723906RL
Cut Tape2723906
Your Part Number
1,489 In Stock
Need more?
1,489 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SV264-TL-ECopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2723906RL
Cut Tape2723906
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If2.5ohm
Reverse Voltage50V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage950mV
Power Dissipation100mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
950mV
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
2.5ohm
Diode Case Style
SOT-323
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
100mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
