Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SS351-TB-ECopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2727917RL
Cut Tape2727917
Your Part Number
9,385 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
40 Delivery in 3-4 Business Days(SG stock)
9,335 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.690 (CNY1.9097) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SS351-TB-ECopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2727917RL
Cut Tape2727917
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage5V
Forward Current30mA
Forward Voltage230mV
Diode Capacitance0.69pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Forward Current
30mA
Diode Capacitance
0.69pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
5V
Forward Voltage
230mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
