Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5948BT3GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2844800RL
Cut Tape2844800
Product Range1SMB59xxBT3G
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5948BT3GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2844800RL
Cut Tape2844800
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom91V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
91V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
