Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5939BT3GCopy
Order Code
Full Reel2441978
Re-Reel2463627RL
Cut Tape2463627
Product Range1SMA5939BT3
Your Part Number
7,860 In Stock
Need more?
7,860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.907 (CNY1.0249) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.676 (CNY0.7639) |
| 15000+ | CNY0.655 (CNY0.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5939BT3GCopy
Order Code
Full Reel2441978
Re-Reel2463627RL
Cut Tape2463627
Product Range1SMA5939BT3
Technical Datasheet
Zener Voltage Nom39V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA5939BT3
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
39V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA5939BT3
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
