Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5928BT3GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441967
Re-Reel2101827RL
Cut Tape2101827
Product Range1SMA59xxBT3G
Your Part Number
12,164 In Stock
10,000 more incoming. You can reserve stock now
12,164 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.210 (CNY1.3673) |
| 250+ | CNY0.942 (CNY1.0645) |
| 1000+ | CNY0.808 (CNY0.913) |
| 3000+ | CNY0.792 (CNY0.895) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.753 (CNY0.8509) |
| 15000+ | CNY0.738 (CNY0.8339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5928BT3GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441967
Re-Reel2101827RL
Cut Tape2101827
Product Range1SMA59xxBT3G
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1SMA59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Applications
Industrial
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMA5928BT3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
