Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5918BT3G
Order Code
Re-Reel1431140RL
Cut Tape1431140
Product Range1SMA59xxBT3G
Your Part Number
43,641 In Stock
Need more?
46 Delivery in 3-4 Business Days(SG stock)
43595 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.030 | CNY10.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.030 (CNY2.2939) |
| 50+ | CNY0.989 (CNY1.1176) |
| 250+ | CNY0.873 (CNY0.9865) |
| 1000+ | CNY0.779 (CNY0.8803) |
| 3000+ | CNY0.716 (CNY0.8091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5918BT3G
Order Code
Re-Reel1431140RL
Cut Tape1431140
Product Range1SMA59xxBT3G
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA59xxBT3G
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The 1SMA5918BT3G is a surface mount Zener Diode with a void-free transfer-molded plastic case, all external surfaces are corrosion-resistant with readily solderable leads. This diode is designed for general purpose voltage regulation applications.
- Cathode indicated by molded polarity notch or cathode band
- Flat handling surface for accurate placement
- 2.5μA at 2V Reverse leakage current
- 294mA Maximum DC Zener current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009798
