Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1PMT5920BT1GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2844796RL
Cut Tape2844796
Product RangePOWERMITE 1PMT5920B
Your Part Number
28,597 In Stock
Need more?
28,597 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.730 | CNY4.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.730 (CNY5.3449) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1PMT5920BT1GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2844796RL
Cut Tape2844796
Product RangePOWERMITE 1PMT5920B
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation3.2W
Diode Case StyleDO-216AA
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePOWERMITE 1PMT5920B
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-216AA
Operating Temperature Max
150°C
Product Range
POWERMITE 1PMT5920B
SVHC
Lead (25-Jun-2025)
Power Dissipation
3.2W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
