Print Page
10,912 In Stock
Need more?
10,912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5956BGCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535679
Product Range1N5956
Technical Datasheet
Zener Voltage Nom200V
Power Dissipation3W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5956
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
200V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
1N5956
SVHC
Lead (04-Feb-2026)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5956BG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000344

