Print Page
4,125 In Stock
Need more?
4,125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 5000+ | CNY0.778 (CNY0.8791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5942BRLGCopy
Manufacturer Standard Lead Time18 weeks
Order Code2535676
Product Range1N5942
Technical Datasheet
Zener Voltage Nom51V
Power Dissipation3W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5942
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
51V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
1N5942
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453

