Print Page
145 In Stock
6,000 more incoming. You can reserve stock now
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.780 (CNY3.1414) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY0.995 (CNY1.1244) |
| 500+ | CNY0.973 (CNY1.0995) |
| 1000+ | CNY0.883 (CNY0.9978) |
| 5000+ | CNY0.866 (CNY0.9786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5934BG
Order Code2535675
Product Range1N5934
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation3W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5934
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
1N5934
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5934BG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

