Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5927BRLGCopy
Manufacturer Standard Lead Time17 weeks
Order Code2844793
Product RangeSurmetic 1N59xxB
Your Part Number
839 In Stock
Need more?
839 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY0.987 (CNY1.1153) |
| 5000+ | CNY0.968 (CNY1.0938) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.00 (CNY23.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5927BRLGCopy
Manufacturer Standard Lead Time17 weeks
Order Code2844793
Product RangeSurmetic 1N59xxB
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N59xxB
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
Surmetic 1N59xxB
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5927BRLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
