Print Page
4,221 In Stock
Need more?
4221 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.020 (CNY1.1526) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.25 (CNY16.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5927BG
Order Code2535673
Product Range1N5927
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5927
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
3W Surmetic 30 Zener voltage regulator in DO-41 package. This Zener diode with limits and excellent operating characteristics that reflect the superior capabilities of silicon−oxide passivated junctions. All this in an axial−lead, transfer−moulded plastic package that offers protection in all common environmental conditions.
- ESD rating of Class 3 (<gt/>16 KV) per human body model
- Surge rating of 98W at 1ms
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N5927
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5927BG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000344

