Print Page
9,580 In Stock
Need more?
9,580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 5000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.25 (CNY26.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5919BGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2535671
Product Range1N5919
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation3W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5919
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5919BG is a Surmetic™ 30 Voltage Regulator Zener Diode with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of 98W at 1ms
- Maximum limits guaranteed on up to six electrical parameters
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
1N5919
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5919BG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315

