Print Page
1,064 In Stock
Need more?
1,064 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.912 (CNY1.0306) |
| 5000+ | CNY0.838 (CNY0.9469) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5818GCopy
Order Code2535563
Product Range1N5818
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5818
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N5818G is an axial-lead Schottky Rectifier with epoxy moulded case. This series employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
- Cathode indicated by polarity band
- Extremely low VF
- Low stored charge, majority carrier conduction
- Low-power loss/high-efficiency
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
Axial Leaded
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
1N5818
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N5818G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322

