Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5372BRLGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2844781
Product RangeSurmetic 1N53xxB
Your Part Number
3,252 In Stock
Need more?
3,252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.130 (CNY1.2769) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5372BRLGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2844781
Product RangeSurmetic 1N53xxB
Technical Datasheet
Zener Voltage Nom62V
Power Dissipation5W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N53xxB
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
Surmetic 1N53xxB
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5372BRLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
