Print Page
1,582 In Stock
Need more?
1,582 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.170 (CNY5.8421) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY0.957 (CNY1.0814) |
| 5000+ | CNY0.938 (CNY1.0599) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.85 (CNY29.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
60V
Diode Case Style
T-18
Operating Temperature Max
200°C
Product Range
1N5371
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306

