Print Page
530 In Stock
Need more?
450 Next business day delivery available(Shanghai stock)
80 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY4.000 | CNY20.00 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.440 (CNY2.7572) |
| 12000+ | CNY2.400 (CNY2.712) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.000 (CNY4.520) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.490 (CNY2.8137) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5368BRLGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2440565
EACH 2844778
Product Range1N5368
Technical Datasheet
Zener Voltage Nom47V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5368
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N5368
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5368BRLG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

