Print Page
2,712 In Stock
Need more?
2,712 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 5 | CNY5.650 | CNY28.25 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.190 (CNY2.4747) |
| 12000+ | CNY2.150 (CNY2.4295) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 5000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5364BRLGCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2440561
EACH 2317472
Product Range1N5364
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5364
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N5364
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5364BRLG
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000609

