
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY1.000 (CNY1.130) |
Product Information
Product Overview
The 1N5360BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with void-free transfer-moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish and cathode indicated by polarity band. This is a complete series of 5W Zener diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
- Surge rating of up to 180W at 8.3ms
- 0.5μA at 19V Leakage current
Applications
Automotive, Consumer Electronics, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
25V
017AA
200°C
1N53 Series
Lead (25-Jun-2025)
5W
2Pins
Through Hole
-
Technical Docs (1)
Alternatives for 1N5360BG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
