Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5336BRLGCopy
Order Code2844761
Product RangeSurmetic 1N53
Your Part Number
10,979 In Stock
12,000 more incoming. You can reserve stock now
10,979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5336BRLGCopy
Order Code2844761
Product RangeSurmetic 1N53
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation5W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N53
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
Surmetic 1N53
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5336BRLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
