Print Page
2,585 In Stock
Need more?
2,585 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.590 | CNY42.95 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.590 (CNY9.7067) |
| 50+ | CNY5.450 (CNY6.1585) |
| 250+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2000+ | CNY3.360 (CNY3.7968) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.290 (CNY3.7177) |
| 12000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5335BRLGCopy
Order Code
Full Reel2440532
Cut Tape2533351
Product Range1N5335
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5335
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N5335
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5335BRLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127

