Print Page
13,041 In Stock
Need more?
7,014 Delivery in 5-6 Business Days(UK stock)
6,027 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY0.741 (CNY0.8373) |
| 100+ | CNY0.457 (CNY0.5164) |
| 500+ | CNY0.330 (CNY0.3729) |
| 1000+ | CNY0.263 (CNY0.2972) |
| 5000+ | CNY0.211 (CNY0.2384) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.05 (CNY6.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerONSEMIManufacturer Part No1N5234BCopyManufacturer Standard Lead Time11 weeksOrder Code1467582Product Range1N52xxBTechnical DatasheetZener Voltage Nom6.2VPower Dissipation500mWDiode Case StyleDO-35No. of Pins2PinsOperating Temperature Max200°CDiode MountingThrough HoleProduct Range1N52xxBQualification-SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N52xxB series Zener Diode with glass case. This product is general usage and suitable for many different applications.
- 5% Tolerance
- -65 to 200°C Operating junction and storage temperature range
Applications
Industrial
Technical Specifications
- Zener Voltage Nom
6.2V
Diode Case StyleDO-35
Operating Temperature Max200°C
Product Range1N52xxB
SVHCNo SVHC (25-Jun-2025)
Power Dissipation500mW
No. of Pins2Pins
Diode MountingThrough Hole
Qualification-
Technical Docs 2
Alternatives for 1N5234B
3 Products Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85411000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Y-ExRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000141

