Print Page
9,605 In Stock
9,000 more incoming. You can reserve stock now
854 Delivery in 3-4 Business Days(SG stock)
2604 Delivery in 5-6 Business Days(UK stock)
6147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.060 (CNY1.1978) |
| 10+ | CNY0.591 (CNY0.6678) |
| 100+ | CNY0.360 (CNY0.4068) |
| 500+ | CNY0.285 (CNY0.322) |
| 1000+ | CNY0.278 (CNY0.3141) |
| 5000+ | CNY0.273 (CNY0.3085) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.30 (CNY5.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4733A
Order Code1700825
Product Range1N47xxA
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N47xxA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N4733A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.
- 49mA Test current
- 10µA at 1V Maximum reverse leakage current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N47xxA
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4733A
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218

