Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.897 (CNY1.0136) |
| 10+ | CNY0.561 (CNY0.6339) |
| 100+ | CNY0.345 (CNY0.3898) |
| 500+ | CNY0.255 (CNY0.2882) |
| 1000+ | CNY0.188 (CNY0.2124) |
| 5000+ | CNY0.166 (CNY0.1876) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.48 (CNY5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4149TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code2453723
Product Range1N4149
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current500mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N4149
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N4149TR is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
- Colour band denotes cathode
- -65 to 200°C Storage temperature range
- 175°C Operating junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N4149
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Alternatives for 1N4149TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126

