Print Page
29,983 In Stock
Need more?
12,366 Delivery in 5-6 Business Days(UK stock)
17,617 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.368 (CNY0.4158) |
| 100+ | CNY0.352 (CNY0.3978) |
| 500+ | CNY0.255 (CNY0.2882) |
| 1000+ | CNY0.159 (CNY0.1797) |
| 5000+ | CNY0.121 (CNY0.1367) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3.74 (CNY4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4149Copy
Order Code1651147
Product Range1N4149
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current500mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N4149
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N4149 is a 2-pin high conductance fast Small Signal Diode offers the best available combination of quality. It is optimized for energy-efficient designs and offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
- 500mW Power dissipation
- 175°C Operating junction temperature
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N4149
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Alternatives for 1N4149
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082

