Print Page
79,200 In Stock
35,000 more incoming. You can reserve stock now
16,412 Delivery in 5-6 Business Days(US stock)
2,525 Delivery in 3-4 Business Days(SG stock)
60,263 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.222 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.430 (CNY1.6159) |
| 25+ | CNY0.799 (CNY0.9029) |
| 50+ | CNY0.676 (CNY0.7639) |
| 100+ | CNY0.553 (CNY0.6249) |
| 250+ | CNY0.492 (CNY0.556) |
| 500+ | CNY0.423 (CNY0.478) |
| 1000+ | CNY0.342 (CNY0.3865) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.222 (CNY0.2509) |
| 15000+ | CNY0.199 (CNY0.2249) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.897 (CNY1.0136) |
| 100+ | CNY0.591 (CNY0.6678) |
| 500+ | CNY0.427 (CNY0.4825) |
| 1000+ | CNY0.337 (CNY0.3808) |
| 2000+ | CNY0.331 (CNY0.374) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4007RLGCopy
Order Code
Full Reel2317678
Cut Tape1531923
EACH 2317417
Product Range1N4007
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product Range1N4007
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N4007RLG is an axial leaded standard Recovery Rectifier with epoxy moulded case. All external surface corrosion-resistant and terminal leads are readily solderable finish and cathode indicated by polarity band. Suitable for general purpose and low power applications.
- 700V RMS reverse voltage
- 0.8V Maximum full-cycle average forward voltage drop
- 30μA Maximum full-cycle average reverse current
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
1N4007
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 1N4007RLG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411

