Print Page
2,964 In Stock
Need more?
2,964 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.180 (CNY55.5734) |
| 10+ | CNY40.720 (CNY46.0136) |
| 25+ | CNY37.780 (CNY42.6914) |
| 50+ | CNY35.690 (CNY40.3297) |
| 100+ | CNY33.710 (CNY38.0923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.18 (CNY55.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoV-165-1C5Copy
Manufacturer Standard Lead Time41 weeks
Order Code1832586
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom250VDC
Product RangeV Series
Contact Voltage AC Nom250VAC
Operating Force Max1.96N
Product Overview
The V-165-1C5 is a single-pole double-throw (SPDT) miniature Basic Switch with quick-connect terminals (#250) and a short hinge roller lever actuator. The basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed.
- Silver alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- Standard (80°C) heat resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V Series
Operating Force Max
1.96N
Microswitch Actuator
Short Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062

