Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoP6D-04PCopy
Order Code9949631
Also Known AsP6D-04P, P6D 1000M
Your Part Number
58 In Stock
75 more incoming. You can reserve stock now
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.740 (CNY46.0362) |
| 5+ | CNY25.030 (CNY28.2839) |
| 10+ | CNY24.530 (CNY27.7189) |
| 20+ | CNY24.030 (CNY27.1539) |
| 50+ | CNY23.530 (CNY26.5889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.74 (CNY46.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoP6D-04PCopy
Order Code9949631
Also Known AsP6D-04P, P6D 1000M
Technical Datasheet
Current Rating5A
Voltage Rating250VAC
Product Overview
The P6D-04P is a 4-pin Relay Socket with quick-connect terminals. This connecting socket features between contact terminals of same polarity 1000VAC for 1 minute dielectric strength. The insulation resistance is measured with a 500VDC insulation resistance meter at the same places as those used for measuring the dielectric strength. This socket is ideal for PCB mounting.
- 100MΩ Minimum Insulation resistance
Applications
Industrial
Technical Specifications
Current Rating
5A
Voltage Rating
250VAC
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002159
