Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1174P-US-DC24Copy
Manufacturer Standard Lead Time8 weeks
Order Code9860606
Product RangeG6B Series
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.540 (CNY84.2302) |
| 5+ | CNY70.570 (CNY79.7441) |
| 10+ | CNY66.520 (CNY75.1676) |
| 25+ | CNY62.410 (CNY70.5233) |
| 50+ | CNY60.930 (CNY68.8509) |
| 100+ | CNY59.040 (CNY66.7152) |
| 250+ | CNY57.420 (CNY64.8846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.54 (CNY84.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1174P-US-DC24Copy
Manufacturer Standard Lead Time8 weeks
Order Code9860606
Product RangeG6B Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeG6B Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G6B Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6B-1174P-US-DC24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
