Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD3V-16G-3C25Copy
Manufacturer Standard Lead Time42 weeks
Order Code2068288
Product RangeD3V Series
Also Known AsD3V-16G-3C25, D3VM0520G
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.180 (CNY17.1534) |
| 10+ | CNY10.010 (CNY11.3113) |
| 25+ | CNY9.810 (CNY11.0853) |
| 50+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY9.410 (CNY10.6333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.18 (CNY17.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD3V-16G-3C25Copy
Manufacturer Standard Lead Time42 weeks
Order Code2068288
Product RangeD3V Series
Also Known AsD3V-16G-3C25, D3VM0520G
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D3V-16G-3C25 is a 1-pole Miniature Basic Switch with external lever. It features 16A current rating @ 250VAC, quick-connect terminal and 200gf maximum operating force.
- SPST-NO contact configuration
- Internal/far from plunger
- 30mΩ contact resistance
- 1000000-cycle mechanical durability
- IEC IP40 protection rating
- Conforms to EN61058-1 UL1054
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.96N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
