Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD3V-165-1C5Copy
Manufacturer Standard Lead Time35 weeks
Order Code8774609
Product RangeD3V Series
Also Known AsD3V-165-1C5, D3VM0514B
Your Part Number
1,577 In Stock
1,800 more incoming. You can reserve stock now
1,577 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.340 (CNY54.6242) |
| 10+ | CNY47.860 (CNY54.0818) |
| 25+ | CNY47.380 (CNY53.5394) |
| 50+ | CNY46.900 (CNY52.997) |
| 100+ | CNY45.970 (CNY51.9461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.34 (CNY54.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD3V-165-1C5Copy
Manufacturer Standard Lead Time35 weeks
Order Code8774609
Product RangeD3V Series
Also Known AsD3V-165-1C5, D3VM0514B
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
Product Overview
The D3V-165-1C5 is a single-pole double throw Miniature Basic Switch with short hinge roller switch actuator, snap action type, 1.96N maximum operating force, quick connect and solder terminal. It is available with internally or externally fitted levers and 2 fixing positions for external levers.
- With external lever
- 3.1mm Mounting hole size
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.96N
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
