Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2VW-5L2A-1MCopy
Manufacturer Standard Lead Time34 weeks
Order Code673614
Product RangeD2VW Series
Also Known AsD2VW-5L2A-1M(D)(), D2VW2233A
Your Part Number
664 In Stock
Need more?
664 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.500 (CNY106.785) |
| 5+ | CNY91.330 (CNY103.2029) |
| 10+ | CNY88.510 (CNY100.0163) |
| 20+ | CNY85.790 (CNY96.9427) |
| 50+ | CNY82.790 (CNY93.5527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.50 (CNY106.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2VW-5L2A-1MCopy
Manufacturer Standard Lead Time34 weeks
Order Code673614
Product RangeD2VW Series
Also Known AsD2VW-5L2A-1M(D)(), D2VW2233A
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max2.25N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2VW-5L2A-1M is a single-pole double-throw (SPDT) sealed miniature Basic Switch with moulded lead wires terminals and a short hinge roller lever actuator. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models.
- Silver-plated contacts
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
- -40 to +85°C Operating temperature range
Applications
Automotive, Agriculture, Consumer Electronics, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
2.25N
Microswitch Actuator
Short Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for D2VW-5L2A-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
