Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2QW-C003HCopy
Manufacturer Standard Lead Time64 weeks
Order Code2113271
Product RangeD2QW Series
Also Known AsD2QW-C003H, D2QW0004E
Your Part Number
735 In Stock
Need more?
735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.080 (CNY52.0704) |
| 5+ | CNY43.950 (CNY49.6635) |
| 10+ | CNY41.810 (CNY47.2453) |
| 20+ | CNY39.340 (CNY44.4542) |
| 50+ | CNY36.860 (CNY41.6518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.08 (CNY52.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2QW-C003HCopy
Manufacturer Standard Lead Time64 weeks
Order Code2113271
Product RangeD2QW Series
Also Known AsD2QW-C003H, D2QW0004E
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom14VDC
Product RangeD2QW Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2QW-C003H is a SPST-NO sealed subminiature Basic Switch with pin plunger actuator and solder terminals. The sealed long stroke slide-contact switch for reliable ON/OFF action even in severe environmental conditions. High temperature resistance up to 85°C and drip-proof structure for wide range of applications environmental resistance required.
- Gold-plated highly reliable contact
- M3-screw mounting cover
- Extra-long stroke even without levers (2.7mm overtravel)
- Clip contacts with highly reliable slide contact mechanism
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use this product underwater. Prevent the switch from coming into contact with oil and chemicals. Do not use the switch in areas where it is exposed to silicone adhesives, oil or grease.
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
D2QW Series
Operating Force Max
1.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
14VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001666
