Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2HW-C201HCopy
Manufacturer Standard Lead Time7 weeks
Order Code8774480
Product RangeD2HW Series
Also Known AsD2HW-C201H, D2HW1905F
Your Part Number
285 In Stock
Need more?
285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.960 (CNY19.1648) |
| 10+ | CNY16.870 (CNY19.0631) |
| 25+ | CNY16.770 (CNY18.9501) |
| 50+ | CNY16.670 (CNY18.8371) |
| 100+ | CNY16.590 (CNY18.7467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.96 (CNY19.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2HW-C201HCopy
Manufacturer Standard Lead Time7 weeks
Order Code8774480
Product RangeD2HW Series
Also Known AsD2HW-C201H, D2HW1905F
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage DC Nom42VDC
Product RangeD2HW Series
Contact Voltage AC Nom125VAC
Operating Force Max76gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2HW-C201H is a single-pole double-throw (SPDT) sealed ultra subminiature Basic Switch with solder terminals, M3-screw mounting structure and a pin plunger actuator. The smallest sealed snap-action switch in the industry with a very long stroke for reliable on/off action. Made of environmentally-friendly materials. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules.
- Gold alloy contact
- 100mΩ Maximum contact resistance
- IP67 Protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
76gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
42VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885
