Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2F-FL-ACopy
Order Code2352315
Product RangeD2F Series
Also Known AsD2F-FL-A, D2FN9106E
Your Part Number
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY15.540 (CNY17.5602) |
| 25+ | CNY15.220 (CNY17.1986) |
| 50+ | CNY14.900 (CNY16.837) |
| 100+ | CNY14.590 (CNY16.4867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.85 (CNY17.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2F-FL-ACopy
Order Code2352315
Product RangeD2F Series
Also Known AsD2F-FL-A, D2FN9106E
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max25gf
Product Overview
The D2F-FL-A is a SPDT ultra subminiature Basic Switch with hinge lever actuator and right-angled PCB terminals. It incorporates a snapping mechanism made with two highly precise split springs that ensures long durability.
- Silver-plated alloy contacts
- Using insertion moulded terminals that prevents flux penetration
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
D2F Series
Operating Force Max
25gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
