Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoB32-2010Copy
Order Code2352313
Product RangeB32 Series
Also Known AsB32-2010, B32 2010E
Your Part Number
7,682 In Stock
Need more?
196 Next business day delivery available(Shanghai stock)
7,486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.690 (CNY6.4297) |
| 10+ | CNY5.670 (CNY6.4071) |
| 25+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.590 (CNY6.3167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.69 (CNY6.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoB32-2010Copy
Order Code2352313
Product RangeB32 Series
Also Known AsB32-2010, B32 2010E
Technical Datasheet
For Use WithB3F, B3FS and B3W Series Tactile Switches
Actuator / Cap ColourBlack
Product RangeB32 Series
Product Overview
The B32-2010 is a 6mm black Tactile Switch Key Top for use with projected-plunger type B3F, B3FS and B3W switches.
- -25 to +70°C Ambient temperature range
Applications
Industrial
Technical Specifications
For Use With
B3F, B3FS and B3W Series Tactile Switches
Product Range
B32 Series
Actuator / Cap Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
