Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW5T-P4.0-1.1-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code2578738
Product RangeXW5T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.240 (CNY31.9112) |
| 10+ | CNY22.590 (CNY25.5267) |
| 25+ | CNY20.930 (CNY23.6509) |
| 50+ | CNY19.480 (CNY22.0124) |
| 100+ | CNY17.700 (CNY20.001) |
| 250+ | CNY15.920 (CNY17.9896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.24 (CNY31.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Conductor Area CSA
6mm²
Rated Voltage
800V
Product Range
XW5T
Rated Current
32A
No. of Levels
1
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
