Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-WB96024.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3754604
Product RangeS Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,187.590 (CNY8,121.9767) |
| 5+ | CNY6,753.010 (CNY7,630.9013) |
| 10+ | CNY6,552.410 (CNY7,404.2233) |
| 25+ | CNY6,351.870 (CNY7,177.6131) |
| 50+ | CNY6,050.970 (CNY6,837.5961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,187.59 (CNY8,121.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-WB96024.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3754604
Product RangeS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 140A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 4-
Input Voltage VAC380V AC to 480V AC
Product RangeS Series
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Current - Output 4
-
Product Range
S Series
No. of Outputs
1 Output
Output Current - Output 1
40A
Output Voltage - Output 3
-
Input Voltage VAC
380V AC to 480V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.918728
