Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15-1A5Copy
Order Code1420253
Product RangeV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.590 (CNY44.7367) |
| 5+ | CNY37.060 (CNY41.8778) |
| 10+ | CNY35.100 (CNY39.663) |
| 20+ | CNY33.750 (CNY38.1375) |
| 50+ | CNY32.440 (CNY36.6572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.59 (CNY44.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15-1A5Copy
Order Code1420253
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product RangeV Series
Contact Voltage AC Nom250VAC
Operating Force Max200gf
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
200gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for V-15-1A5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
