Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-K1ATW-E DC12Copy
Manufacturer Standard Lead Time23 weeks
Order Code2887846
Product RangeG9TB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.600 (CNY144.188) |
| 5+ | CNY122.280 (CNY138.1764) |
| 10+ | CNY116.950 (CNY132.1535) |
| 20+ | CNY114.170 (CNY129.0121) |
| 50+ | CNY111.390 (CNY125.8707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.60 (CNY144.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-K1ATW-E DC12Copy
Manufacturer Standard Lead Time23 weeks
Order Code2887846
Product RangeG9TB Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeG9TB Series
Relay MountingBracket
Coil TypeLatching Dual Coil
Contact Voltage VAC276V
Relay TerminalsSolder
Contact Voltage VDC-
Coil Resistance26.6ohm
Technical Specifications
Contact Configuration
SPST-NO
Product Range
G9TB Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Coil Resistance
26.6ohm
Coil Voltage
12VDC
Relay Mounting
Bracket
Contact Voltage VAC
276V
Contact Voltage VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215
