Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A4-E-TV8 DC5 BY OMZCopy
Manufacturer Standard Lead Time8 weeks
Order Code2694030
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.770 (CNY44.9401) |
| 5+ | CNY39.100 (CNY44.183) |
| 10+ | CNY36.000 (CNY40.680) |
| 25+ | CNY32.220 (CNY36.4086) |
| 50+ | CNY29.250 (CNY33.0525) |
| 100+ | CNY27.970 (CNY31.6061) |
| 250+ | CNY26.830 (CNY30.3179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.77 (CNY44.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A4-E-TV8 DC5 BY OMZCopy
Manufacturer Standard Lead Time8 weeks
Order Code2694030
Technical Datasheet
Coil Voltage5VDC
Contact Current16A
Relay MountingThrough Hole
Contact Voltage VDC24V
Coil Resistance62.5ohm
Technical Specifications
Coil Voltage
5VDC
Relay Mounting
Through Hole
Coil Resistance
62.5ohm
Contact Current
16A
Contact Voltage VDC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010923
