Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E-CF DC5Copy
Manufacturer Standard Lead Time49 weeks
Order Code2065806
Product RangeG2RL Series
Also Known AsG2RL-1-E-CF DC5, G2RL8018M
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.100 (CNY49.833) |
| 10+ | CNY43.550 (CNY49.2115) |
| 25+ | CNY36.660 (CNY41.4258) |
| 50+ | CNY29.770 (CNY33.6401) |
| 100+ | CNY22.880 (CNY25.8544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.10 (CNY49.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-E-CF DC5Copy
Manufacturer Standard Lead Time49 weeks
Order Code2065806
Product RangeG2RL Series
Also Known AsG2RL-1-E-CF DC5, G2RL8018M
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Tin Oxide
Coil Resistance62.5ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
G2RL-1-E-CF DC5 is a G2RL series, PCB power relay. It is a low-profile power relay with 15.7mm height, ideal for incorporation in miniature equipment. It is used in applications such as home appliances, OA equipment, and industrial machinery.
- 1-pole, SPDT (1c) contact form
- Flux protection (enclosure rating), high-capacity classification
- Standard (Ag-alloy, Cd free) contact material
- 5VDC rated voltage
- 80mA rated current
- 62.5 ohm coil resistance
- 12A at 250VAC, 12A at 24VDC rated load
- 12A rated carry current, 12A maximum switching current
- 440VAC, 300VDC maximum switching voltage
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
62.5ohm
Coil Voltage
5VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
