Print Page
ESTW010A0A41-HZ
Isolated Through Hole DC/DC Converter, Stingray, ITE, Eighth Brick, DOSA, 2:1, 50 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMNION POWER
Manufacturer Part NoESTW010A0A41-HZCopy
Manufacturer Standard Lead Time50 weeks
Order Code2076872
Product RangeEighth Brick Stingray ESTW010A0A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.670 (CNY283.2571) |
| 5+ | CNY244.680 (CNY276.4884) |
| 10+ | CNY241.310 (CNY272.6803) |
| 50+ | CNY234.460 (CNY264.9398) |
| 100+ | CNY233.040 (CNY263.3352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.67 (CNY283.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoESTW010A0A41-HZCopy
Manufacturer Standard Lead Time50 weeks
Order Code2076872
Product RangeEighth Brick Stingray ESTW010A0A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick, DOSA
Input Ratio2:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.8mm
Height8.5mm
Depth57.9mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeEighth Brick Stingray ESTW010A0A Series
Product Overview
The ESTW010A0A41-HZ is an eighth-brick low-height isolated DC-DC Converter Power Module delivers up to 10A of output current and provides a precisely regulated output voltage of 5V over a wide range of input voltages (VIN = 36 to 75VDC). The module achieves typical full load efficiency of 91%. The open frame modules construction enables designer to develop space efficient solutions.
- Monotonic start-up into prebiased load
- Remote sense
- Constant switching frequency
- Positive remote ON/OFF logic
- Input under/over voltage protection
- Output overcurrent and overvoltage protection
- Overtemperature protection
- Low profile height and reduced component skyline
- Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
- 80 to 110% of Vo Nominal output voltage adjust
Applications
Power Management, Communications & Networking, Wireless, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
8.5mm
Input Voltage DC Min
36V
Product Range
Eighth Brick Stingray ESTW010A0A Series
DC / DC Converter Type
Eighth Brick, DOSA
Output Power Max
50W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.8mm
Depth
57.9mm
Input Voltage DC Max
75V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033047