Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.420 (CNY685.2546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.42 (CNY685.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTFCY-003-100Copy
Manufacturer Standard Lead Time10 weeks
Order Code2990374
Product RangeTF Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial100ft
Length - Metric30.5m
No. of Max Strands x Strand Size-
Wire Gauge-
Conductor Area CSA-
Product RangeTF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single strand, PFA insulated, fine gauge thermocouple wire
- 30M spool of yellow 0.003" Dia. CHROMEGA® wire
- Non-flammable
- Type K wire
- Excellent in a vacuum
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
30.5m
Wire Gauge
-
Product Range
TF Series
Length - Imperial
100ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020551

