Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-KI-MCopy
Manufacturer Standard Lead Time26 weeks
Order Code2990398
Product RangeOSTW-CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.850 (CNY153.5105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.85 (CNY153.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-KI-MCopy
Manufacturer Standard Lead Time26 weeks
Order Code2990398
Product RangeOSTW-CC Series
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW-CC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OSTW-CC series is an ultimate connector with integral cable clamp cap.
- Pull test high rating
- Captive cover and clamp screws
- Wire termination up to size 14AWG
- Accepts: stranded, solid, TWSH, overbraid, or RSC coil cord wire
- Contact washers for quick connect wire terminations—no wire loop required
- Internal wire divider, write-on window
- Combination phillips/slot screws, 100% top side assembly
- Glass filled nylon rated from -29 to 180°C
Contents
Ultimate connector with integral cable clamp cap, 1/8" Back plate.
Notes
Strain relief with grommet, grommet sold separately.
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW-CC Series
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OSTW-CC-KI-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
