Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHKMTIN-IM100U-150Copy
Manufacturer Standard Lead Time9 weeks
Order Code3799105
Product RangeHKMTIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY870.380 (CNY983.5294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY870.38 (CNY983.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHKMTIN-IM100U-150Copy
Manufacturer Standard Lead Time9 weeks
Order Code3799105
Product RangeHKMTIN Series
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max700°C
Measured Temperature Max700°C
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial5.91"
Probe Length - Metric150mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeHKMTIN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
0°C
Sensing Temperature Max
700°C
Lead Length - Imperial
40"
Probe Length - Imperial
5.91"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
HKMTIN Series
Measured Temperature Min
0°C
Measured Temperature Max
700°C
Lead Length - Metric
1.02m
Probe Length - Metric
150mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
