Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,002.800 (CNY6,783.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,002.80 (CNY6,783.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP25B-TC-230-ACopy
Order Code3871547
Technical Datasheet
Digit Height21mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Max230VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCLead (04-Feb-2026)
Technical Specifications
Digit Height
21mm
Panel Cutout Width
92mm
Operating Temperature Min
0°C
SVHC
Lead (04-Feb-2026)
Panel Cutout Height
45mm
Supply Voltage Max
230VAC
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902
