Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9180001Copy
Manufacturer Standard Lead Time12 weeks
Order Code775137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.270 (CNY144.9451) |
| 5+ | CNY115.320 (CNY130.3116) |
| 10+ | CNY110.120 (CNY124.4356) |
| 20+ | CNY107.210 (CNY121.1473) |
| 50+ | CNY98.470 (CNY111.2711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.27 (CNY144.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9180001Copy
Manufacturer Standard Lead Time12 weeks
Order Code775137
Panel TypeFront Panel
Panel MaterialAluminium
Body Colour-
For Use WithPractical Desktop Enclosures
External Height - Metric129.4mm
External Width - Metric205.5mm
External Height - Imperial5.09"
External Width - Imperial8.09"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9180001 is a Front Panel made of aluminium with matt anodized finish. It is suitable for use DESK CASE 220 practical desktop enclosures.
- REACH compliant
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Body Colour
-
External Height - Metric
129.4mm
External Height - Imperial
5.09"
Product Range
-
Panel Material
Aluminium
For Use With
Practical Desktop Enclosures
External Width - Metric
205.5mm
External Width - Imperial
8.09"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
